C44APGP5100ZF0K
Images are for reference only
See Product Specifications
See Product Specifications
80-C44APGP5100ZF0K
C44APGP5100ZF0K
Mfr.:
Description:
Film Capacitors 1200VDC 10uF 10%
Film Capacitors 1200VDC 10uF 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.317.977 | Rp147.613.424 |
Similar Products
Datasheet
Models
PCN
Specification Sheets
Test/Quality Data
Compliance Codes
- CNHTS:
- 8532100000
- CAHTS:
- 8532100000
- USHTS:
- 8532250020
- JPHTS:
- 853210000
- KRHTS:
- 8532100000
- TARIC:
- 8532100000
- BRHTS:
- 85321000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
