C44PLGR6500RASK

KEMET
80-C44PLGR6500RASK
C44PLGR6500RASK

Mfr.:

Description:
Film Capacitors 330 VAC 500 uF 10% AC Filter Can

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.814.786 Rp1.814.786
Rp1.526.754 Rp13.740.786

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
REACH - SVHC:
500 uF
700 VDC
Screw
Polypropylene (PP)
35 mm (1.378 in)
247 mm (9.724 in)
AC and Pulse Film Capacitors
330 VAC
10 %
2 Pin
1.7 mOhms
Stud Threaded
- 25 C
+ 70 C
C44P-R
Bulk
Brand: KEMET
Diameter: 75 mm
Product Type: Film Capacitors
Factory Pack Quantity: 9
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AC Harmonic Filter Film Capacitors

KEMET AC Harmonic Filter Film Capacitors are self-healing, polypropylene metallized film capacitors that are placed on AC voltage lines to filter them. These capacitors offer high capacitance density, high peak current, and a long lifetime. Typical applications include inverter systems, motor drives, battery chargers, AC and harmonic filtering, clamping/damping systems, and power factor correction (PFC).