C9TS5MD6154AARX

KEMET
80-C9TS5MD6154AARX
C9TS5MD6154AARX

Mfr.:

Description:
Film Capacitors 415V 154uF -5/+15% Tol -5% / +10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.879.731 Rp1.879.731
Rp1.800.293 Rp16.202.637
Rp1.744.338 Rp94.194.252

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
154 uF
Terminal Block
Polypropylene (PP)
Power Factor Correction Film Capacitors
415 VAC
- 5 %, + 10 %
280 mm (11.02 in)
- 25 C
+ 55 C
C9T
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Diameter: 85 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 9
Subcategory: Capacitors
Type: Aluminum Can Power Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
ECCN:
EAR99