CAS17C122KARGC

KEMET
80-CAS17C122KARGC
CAS17C122KARGC

Mfr.:

Description:
Safety Capacitors 250VAC 1200pF X7R 1808 10% X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp37.609 Rp37.609
Rp25.868 Rp258.680
Rp22.199 Rp1.109.950
Rp19.447 Rp1.944.700
Rp18.163 Rp9.081.500
Full Reel (Order in multiples of 1000)
Rp14.658 Rp14.658.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
1200 pF
250 VAC
SMD/SMT
4.5 mm
2.03 mm
Safety MLCCs
X7R
10 %
2 Pin
- 55 C
+ 125 C
1808 (4520 metric)
2 mm
CAS SMD SFTY 250
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Type: Industrial Grade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532240020
TARIC:
8532240000
ECCN:
EAR99