CKC21C243KEGLCAUTO
Images are for reference only
See Product Specifications
See Product Specifications
80-CKC21C243KEGLAUTO
CKC21C243KEGLCAUTO
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 0.024uF C0G 2220 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200V 0.024uF C0G 2220 10%
Datasheet:
In Stock: 2.459
-
Stock:
-
2.459 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
29 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp170.067 | Rp170.067 | |
| Rp124.569 | Rp1.245.690 | |
| Rp111.360 | Rp5.568.000 | |
| Rp106.223 | Rp10.622.300 | |
| Full Reel (Order in multiples of 300) | ||
| Rp96.500 | Rp28.950.000 | |
| Rp91.913 | Rp82.721.700 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
KSIM
Models
PCN
Specification Sheets
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
