EA2-12NU
Images are for reference only
See Product Specifications
See Product Specifications
80-EA2-12NU
EA2-12NU
Mfr.:
Description:
Low Signal Relays - PCB 12V 1A Non Latching 2 Form C DPDT
Low Signal Relays - PCB 12V 1A Non Latching 2 Form C DPDT
Datasheet:
In Stock: 5.040
-
Stock:
-
5.040 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
34 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp46.232 | Rp46.232 | |
| Rp41.279 | Rp412.790 | |
| Rp40.361 | Rp1.009.025 | |
| Rp35.408 | Rp1.416.320 | |
| Rp34.674 | Rp4.160.880 | |
| Rp33.390 | Rp9.349.200 | |
| Rp32.656 | Rp16.981.120 | |
| Rp31.922 | Rp31.922.000 | |
| Rp30.087 | Rp150.435.000 |
Datasheet
Models
PCN
Specification Sheets
- CNHTS:
- 8536411090
- CAHTS:
- 8536410011
- USHTS:
- 8536410020
- JPHTS:
- 853641000
- KRHTS:
- 8536410000
- TARIC:
- 8536490099
- BRHTS:
- 85364100
- ECCN:
- EAR99
Indonesia

Engineering Change Notice. Change in the marking of the signal
relay effective April 20, 2017.
Please contact a Mouser Technical Sales Representative for
further information.
5-0817-16