ELD477M450AT6AA
Images are for reference only
See Product Specifications
See Product Specifications
80-ELD477M450AT6AA
ELD477M450AT6AA
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Snap In 450volts 470uF 20%
Aluminium Electrolytic Capacitors - Snap In 450volts 470uF 20%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp119.983 | Rp119.983.000 |
Similar Products
Datasheet
Models
Other
Specification Sheets
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

No hardware is included with our screw terminals. It must be purchased separately
Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3