ESC477M016AH9AA
Images are for reference only
See Product Specifications
See Product Specifications
80-ESC477M016AH9AA
ESC477M016AH9AA
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16V 470uF 105C 3k Hour Radial
Aluminium Electrolytic Capacitors - Radial Leaded 16V 470uF 105C 3k Hour Radial
Datasheet:
In Stock: 5.664
-
Stock:
-
5.664 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.971 | Rp6.971 | |
| Rp4.605 | Rp46.050 | |
| Rp2.880 | Rp288.000 | |
| Rp2.312 | Rp1.156.000 | |
| Rp2.110 | Rp1.477.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
