ESD-R-291216H-NC23

KEMET
80-ESD-R-291216HNC23
ESD-R-291216H-NC23

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 29x12.7x16mm 10MHz Nanocrystal 120C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 300   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp103.655 Rp31.096.500

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
12.7 mm
29 mm
16 mm
ESD-R-NC
Tray
Brand: KEMET
Frequency: 300 MHz
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 50
Subcategory: Ferrites
Part # Aliases: UECESDN0291203
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.