ESD-R-412119H-NC23

KEMET
80-ESD-R-412119HNC23
ESD-R-412119H-NC23

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings Toroidal w/case Nanocrystal Low Frequency 150kHz Ring -40/+120C UL94 V-0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp342.520 Rp342.520
Rp222.537 Rp2.225.370
Rp212.630 Rp25.515.600
Rp194.101 Rp116.460.600
Rp190.615 Rp205.864.200

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
EMI Cores
21 mm
41 mm
19 mm
ESD-R-412119H-NC23
Tray
Nanocrystal
Brand: KEMET
Frequency: 10 MHz to 500 MHz
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 120 C
Factory Pack Quantity: 120
Subcategory: Ferrites
Type: Ring Toroidal Core
Part # Aliases: UECESDN0412103
Unit Weight: 61 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Specification Sheets

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.