ESD-SR-250HL

KEMET
80-ESD-SR-250HL
ESD-SR-250HL

Mfr.:

Description:
Ferrite Clamp On Cores 30x13x42mm Ni-Zn AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
58
Expected 23/07/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp195.568 Rp195.568
Rp101.453 Rp1.014.530

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
Nickel Zinc
13 mm
30 mm
42 mm
30 mm
30 mm
AEC-Q200
ESD-SR-HL
Tray
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap On
Product: Snap On Cores
Factory Pack Quantity: 60
Subcategory: Ferrites
Type: Cable Single
Part # Aliases: UECESDSR250HL0
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Magnetic Solutions for Automotive Applications

KEMET provides automotive-grade components that are designed with safer failure mechanisms and qualified to industry standards, such as AEC-Q200 and VW AUDI 80808. KEMET automotive-grade products are verified to work under harsh temperatures ranging from -55°C to +155°C. These components are certified for automotive applications, such as powertrain, onboard electronics, and charging systems.

Snap-on Cores for Round Cables for High Frequency

KEMET Snap-on Cores for Round Cables for High Frequency feature high heat resistance and a cable-holding mechanism designed specifically for round cables. These snap-on toroidal modules utilize KEMET’s unique core material for high performance in the high frequency range. Additional features include AEC-Q200 qualification, split construction, UL 94V-0 flame-retardant case, and -40°C to +125°C operating temperature range. KEMET Snap-on Cores for Round Cables for High Frequency are designed to address the issues of noise or electromagnetic interference (EMI) in circuits or systems. Applications include automotive inverters, automotive chargers, automotive DC/DC converters, and LED headlights.

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of the propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and their associated sensors and controllers.