ESE227M025AG3DA
Images are for reference only
See Product Specifications
See Product Specifications
80-ESE227M025AG3DA
ESE227M025AG3DA
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 1k Hour Radial
Aluminium Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 1k Hour Radial
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.338 | Rp7.338 | |
| Rp4.201 | Rp42.010 | |
| Rp2.532 | Rp253.200 | |
| Rp2.036 | Rp1.018.000 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp1.706 | Rp1.706.000 | |
| Rp1.504 | Rp3.008.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
