ESK105M100AC3FA
Images are for reference only
See Product Specifications
See Product Specifications
80-ESK105M100AC3FA
ESK105M100AC3FA
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100V 1uF 85C 2k Hour Radial
Aluminium Electrolytic Capacitors - Radial Leaded 100V 1uF 85C 2k Hour Radial
Datasheet:
In Stock: 27.344
-
Stock:
-
27.344 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.669 | Rp3.669 | |
| Rp1.596 | Rp15.960 | |
| Rp1.394 | Rp139.400 | |
| Rp1.046 | Rp523.000 | |
| Rp936 | Rp936.000 | |
| Full Ammo Pack (Order in multiples of 2000) | ||
| Rp844 | Rp1.688.000 | |
| Rp715 | Rp2.860.000 | |
Datasheet
Models
PCN
Specification Sheets
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
