F211JF473K063L

KEMET
80-F211JF473K063L
F211JF473K063L

Mfr.:

Description:
Film Capacitors 47NF 6 10%V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
41 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 7500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp8.274 Rp62.055.000

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
0.047 uF
63 VDC
Radial
Polyphenylene Sulfide (PPS)
5 mm (0.197 in)
7.2 mm (0.283 in)
6.5 mm (0.256 in)
General Film Capacitors
40 VAC
10 %
6.5 mm (0.256 in)
- 55 C
+ 150 C
F211
Reel
Brand: KEMET
Product Type: Film Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Part # Aliases: SMR5473K63J01L16.5TR18
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.