F461AG104R250L

Not Assigned
F461AG104R250L

Mfr.:

Description:
Film Capacitors .100UF 250V

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
0.1 uF
250 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
4 mm (0.157 in)
DC Link Film Capacitors
160 VAC
2 Pin
9 mm (0.354 in)
Straight
- 55 C
+ 105 C
F46
Reel
Brand: KEMET
Lead Diameter: 0.6 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 750
Subcategory: Capacitors
Type: Single Metallized Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
TARIC:
8532250000
BRHTS:
85322590