F461AP473K630L
Images are for reference only
See Product Specifications
See Product Specifications
80-F461AP473K630L
F461AP473K630L
Mfr.:
Description:
Film Capacitors 630V 0.047uF 10% LS=10mm
Film Capacitors 630V 0.047uF 10% LS=10mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.008 | Rp11.008 | |
| Rp7.815 | Rp78.150 | |
| Rp6.146 | Rp614.600 | |
| Full Reel (Order in multiples of 500) | ||
| Rp4.476 | Rp2.238.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
PCN
Specification Sheets
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
