F461FY685J400Z
Images are for reference only
See Product Specifications
See Product Specifications
80-F461FY685J400Z
F461FY685J400Z
Mfr.:
Description:
Film Capacitors 400V 6.8uF 5% LS=27.5mm
Film Capacitors 400V 6.8uF 5% LS=27.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp78.521 | Rp47.112.600 |
Similar Products
Datasheet
Models
PCN
Specification Sheets
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
