F462FN684K1K0Z
Images are for reference only
See Product Specifications
See Product Specifications
80-F462FN684K1K0Z
F462FN684K1K0Z
Mfr.:
Description:
Film Capacitors 1000V 0.68uF 10% LS=27.5mm
Film Capacitors 1000V 0.68uF 10% LS=27.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp48.067 | Rp44.221.640 |
Similar Products
Datasheet
Models
PCN
Specification Sheets
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
