F611FS335M630Z

Not Assigned
F611FS335M630Z

Mfr.:

Description:
Film Capacitors 3.30UF 630V

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
3.3 uF
630 VDC
Radial
Polyester
27.5 mm (1.083 in)
31.5 mm (1.24 in)
19 mm (0.748 in)
DC Link Film Capacitors
220 VAC
20 %
2 Pin
29 mm (1.142 in)
Straight
- 55 C
+ 105 C
F611
Brand: KEMET
Lead Diameter: 0.8 mm
Life: 2000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 170
Subcategory: Capacitors
Type: Metallized Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99