F862DJ394K310Z

Images are for reference only
See Product Specifications
See Product Specifications
80-F862DJ394K310Z
F862DJ394K310Z
F862DJ394K310Z
Mfr.:
KEMET
Description:
Film Capacitors 630V 0.39 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200
Film Capacitors 630V 0.39 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp8.496 | Rp15.904.512 | |
Rp8.180 | Rp206.724.960 |
Similar Products
Datasheet
KSIM
Models
PCN
Specification Sheets
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99