F862DP684K310Z
Images are for reference only
See Product Specifications
See Product Specifications
80-F862DP684K310Z
F862DP684K310Z
Mfr.:
Description:
Film Capacitors 630V 0.68 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200
Film Capacitors 630V 0.68 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200
Datasheet:
In Stock: 138
-
Stock:
-
138 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
33 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.803 | Rp28.803 | |
| Rp15.154 | Rp151.540 | |
| Rp12.292 | Rp1.229.200 | |
| Rp11.595 | Rp4.174.200 | |
| Rp11.246 | Rp12.145.680 | |
| Rp10.659 | Rp26.860.680 | |
| Rp10.255 | Rp51.685.200 |
Datasheet
KSIM
Models
PCN
Specification Sheets
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
