FG-R02-4A

KEMET
80-FG-R02-4A
FG-R02-4A

Mfr.:

Description:
Board Mount Current Sensors 5V 50mA 150Hz-40/85C 15.8x34.45x49.05mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp758.974 Rp758.974
Rp697.698 Rp3.488.490
Rp675.133 Rp6.751.330
Rp648.164 Rp16.204.100
Rp629.818 Rp31.490.900
Rp619.728 Rp61.972.800
Rp590.007 Rp177.002.100
600 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Board Mount Current Sensors
RoHS:  
13 mA
Open Loop
280 ms
55 Hz
5 V
Digital, Analog
Brand: KEMET
Height: 15.8 mm
Length: 49.05 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: FG01/2/4/5
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Residual Current Sensor
Width: 30.5 mm
Part # Aliases: USETR024AA0000
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
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.