FG-R02-4BA

KEMET
80-FG-R02-4BA
FG-R02-4BA

Mfr.:

Description:
Board Mount Current Sensors 250mV Max 4.5mA to 50mA 10 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp796.950 Rp796.950
Rp733.290 Rp3.666.450
Rp709.623 Rp7.096.230
Rp681.187 Rp17.029.675
Rp654.952 Rp32.747.600
Rp639.542 Rp63.954.200
600 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Board Mount Current Sensors
RoHS:  
13 mA
Open Loop
280 ms
55 Hz
5 V
Digital, Analog
AEC-Q200
Brand: KEMET
Height: 15.8 mm
Length: 49.05 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: FG01/2/4/5
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Residual Current Sensor
Width: 30.5 mm
Part # Aliases: USETR024BAA000
Unit Weight: 30 g
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
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.