FG-R02-4GA

KEMET
80-FG-R02-4GA
FG-R02-4GA

Mfr.:

Description:
Board Mount Current Sensors 250mV Max 5.0mA to 50mA 11 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 17/07/2026
300
Expected 13/08/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp895.101 Rp895.101
Rp784.475 Rp3.922.375
Rp742.646 Rp7.426.460
Rp692.011 Rp17.300.275
Rp661.924 Rp33.096.200

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Board Mount Current Sensors
RoHS:  
13 mA
Open Loop
200 ms
55 Hz
5 V
Analog
AEC-Q200
Brand: KEMET
Height: 15.8 mm
Length: 49.05 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: FG01/2/4/5
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Residual Current Sensor
Width: 30.5 mm
Part # Aliases: USETR024GAA000
Unit Weight: 30 g
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
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.