FLLE2003ASMB

80-FLLE2003ASMB
FLLE2003ASMB

Mfr.:

Description:
Power Line Filters Single Phase 300V 3A Chassis Mount

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
300 VAC
3 A
Chassis Mount
Faston
370 uA
FLLE2 - S
Bulk
60 Hz
Brand: KEMET
Capacitance: 4700 pF
Height: 40 mm
Inductance: 14 mH
Length: 85 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 18
Subcategory: Power Condition
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.