FS0H223ZF
Images are for reference only
See Product Specifications
See Product Specifications
80-FS0H223ZF
FS0H223ZF
Mfr.:
Description:
Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm
Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm
Datasheet:
In Stock: 943
-
Stock:
-
943 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp54.671 | Rp54.671 | |
| Rp38.160 | Rp381.600 | |
| Rp31.555 | Rp1.577.750 | |
| Rp29.537 | Rp2.953.700 | |
| Rp26.051 | Rp13.025.500 | |
| Rp24.767 | Rp24.767.000 | |
| Rp23.483 | Rp46.966.000 | |
| Rp22.933 | Rp114.665.000 | |
| 10.000 | Quote |
- CNHTS:
- 8532290000
- CAHTS:
- 8532290000
- USHTS:
- 8532290040
- JPHTS:
- 853229000
- KRHTS:
- 8532290000
- TARIC:
- 8532290000
- MXHTS:
- 8532299999
- ECCN:
- EAR99
Indonesia
