L0806BR22JSWST

KEMET
80-L0806BR22JSWST
L0806BR22JSWST

Mfr.:

Description:
RF Inductors - SMD 0806 0.22uF 5% 520mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.815

Stock:
1.815 Can Dispatch Immediately
Quantities greater than 1815 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.137 Rp5.137
Rp4.220 Rp42.200
Rp3.908 Rp97.700
Rp3.009 Rp300.900
Rp2.862 Rp715.500
Rp2.220 Rp2.220.000
Full Reel (Order in multiples of 2000)
Rp1.963 Rp3.926.000
Rp1.798 Rp7.192.000
Rp1.706 Rp17.060.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0806 (2016 metric)
Unshielded
220 nH
5 %
520 mA
200 mOhms
- 40 C
+ 105 C
450 MHz
Standard
2 mm
1.6 mm
1.6 mm
Ferrite
L-SWS
Reel
Cut Tape
MouseReel
Application: RF
Brand: KEMET
Case Code - in: 0806
Case Code - mm: 2016
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 25.2 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.