LDBAB3100GC5N0
Images are for reference only
See Product Specifications
See Product Specifications
80-LDBAB3100GC5N0
LDBAB3100GC5N0
Mfr.:
Description:
Film Capacitors 16volts 0.1uF 2%
Film Capacitors 16volts 0.1uF 2%
Datasheet:
In Stock: 2.318
-
Stock:
-
2.318 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp37.059 | Rp37.059 | |
| Rp25.134 | Rp251.340 | |
| Rp20.364 | Rp1.018.200 | |
| Rp18.896 | Rp1.889.600 | |
| Rp16.255 | Rp8.127.500 | |
| Rp15.484 | Rp15.484.000 | |
| Full Reel (Order in multiples of 2250) | ||
| Rp14.236 | Rp32.031.000 | |
| Rp13.961 | Rp62.824.500 | |
| Rp13.686 | Rp123.174.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250045
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322510
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Italy
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
