OHD3-120B
Images are for reference only
See Product Specifications
See Product Specifications
80-OHD3-120B
OHD3-120B
Mfr.:
Description:
Thermostats 120C 6W 110V Break Axial Thermal Guard
Thermostats 120C 6W 110V Break Axial Thermal Guard
Datasheet:
In Stock: 24
-
Stock:
-
24Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
200Expected 27/10/2026
-
Factory Lead Time:
-
19Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp152.639 | Rp152.639 | |
| Rp128.605 | Rp643.025 | |
| Rp119.432 | Rp1.194.320 | |
| Rp108.425 | Rp2.710.625 | |
| Rp100.720 | Rp5.036.000 | |
| Rp93.565 | Rp9.356.500 | |
| Rp80.722 | Rp40.361.000 | |
| Rp77.971 | Rp77.971.000 | |
| Rp75.402 | Rp188.505.000 |
Datasheet
Models
Other
PCN
Specification Sheets
- CNHTS:
- 8536490090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
Indonesia
