OHD3-70M
Images are for reference only
See Product Specifications
See Product Specifications
80-OHD3-70M
OHD3-70M
Mfr.:
Description:
Thermostats 70C 6W 110V Make Axial Thermal Guard
Thermostats 70C 6W 110V Make Axial Thermal Guard
Datasheet:
In Stock: 114
-
Stock:
-
114 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp158.876 | Rp158.876 | |
| Rp134.109 | Rp670.545 | |
| Rp124.569 | Rp1.245.690 | |
| Rp113.011 | Rp2.825.275 | |
| Rp104.939 | Rp5.246.950 | |
| Rp97.601 | Rp9.760.100 | |
| Rp85.125 | Rp42.562.500 | |
| Rp82.740 | Rp82.740.000 | |
| Rp79.071 | Rp197.677.500 |
Datasheet
Models
Other
PCN
Specification Sheets
- CNHTS:
- 8536490090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
Indonesia
