OHD5R-130B
Images are for reference only
See Product Specifications
See Product Specifications
80-OHD5R-130B
OHD5R-130B
Mfr.:
Description:
Thermostats 130C 1W 30V Break Axial Thermal Guard
Thermostats 130C 1W 30V Break Axial Thermal Guard
Datasheet:
In Stock: 35
-
Stock:
-
35 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp101.086 | Rp101.086 | |
| Rp91.180 | Rp455.900 | |
| Rp87.510 | Rp875.100 | |
| Rp83.107 | Rp2.077.675 | |
| Rp79.989 | Rp3.999.450 | |
| Rp77.053 | Rp7.705.300 | |
| Rp75.586 | Rp37.793.000 |
Datasheet
Models
Other
PCN
Specification Sheets
- CNHTS:
- 8536500090
- USHTS:
- 8536509065
- TARIC:
- 9032108990
- ECCN:
- EAR99
Indonesia
