PHE840MY6680MD15R032GL2
Images are for reference only
See Product Specifications
See Product Specifications
80-PHE840MY6680MD15
PHE840MY6680MD15R032GL2
Mfr.:
Description:
Safety Capacitors 280 VAC 0.68uF 20% $
Safety Capacitors 280 VAC 0.68uF 20% $
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
In Stock: 582
-
Stock:
-
582 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
36 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp32.839 | Rp32.839 | |
| Rp22.566 | Rp225.660 | |
| Rp19.263 | Rp963.150 | |
| Rp16.842 | Rp1.684.200 | |
| Rp14.236 | Rp7.118.000 | |
| Rp12.806 | Rp27.609.736 | |
| Rp12.237 | Rp124.376.868 |
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250010
- JPHTS:
- 8532250005
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
