PHE844RF6220MR30L2

KEMET
80-PHE844RF6220MR30
PHE844RF6220MR30L2

Mfr.:

Description:
Safety Capacitors 440V 1kVDC 0.22uF 20% LS=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp77.971 Rp77.971
Rp56.322 Rp563.220
Rp48.800 Rp2.440.000
Rp42.930 Rp4.293.000
Rp34.307 Rp14.820.624
Rp33.390 Rp36.061.200
Rp32.106 Rp69.348.960

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.22 uF
X1
440 VAC
Radial
27.5 mm (1.083 in)
1 kVDC
31.5 mm
10.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 105 C
20.5 mm
PHE844
Tray
Brand: KEMET
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 216
Subcategory: Capacitors
Type: EMI Suppression Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.