R463I347050M1K
Images are for reference only
See Product Specifications
See Product Specifications
80-R463I347050M1K
R463I347050M1K
Mfr.:
Description:
Safety Capacitors .47uF 310VAC 10% X2 Rad
Safety Capacitors .47uF 310VAC 10% X2 Rad
Datasheet:
In Stock: 3
-
Stock:
-
3Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
700Expected 08/01/2027
-
Factory Lead Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.896 | Rp18.896 | |
| Rp11.228 | Rp112.280 | |
| Rp8.513 | Rp851.300 | |
| Rp7.338 | Rp2.568.300 | |
| Rp7.008 | Rp7.358.400 | |
| Rp6.623 | Rp18.544.400 | |
| Rp6.274 | Rp32.938.500 |
Datasheet
Models
PCN
Specification Sheets
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
