R46KN333040H1M
Images are for reference only
See Product Specifications
See Product Specifications
80-R46KN333040H1M
R46KN333040H1M
Mfr.:
Description:
Safety Capacitors .33uF 275VAC 20% X2 Rad
Safety Capacitors .33uF 275VAC 20% X2 Rad
Datasheet:
In Stock: 1.425
-
Stock:
-
1.425Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.500Expected 19/08/2026
-
Factory Lead Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.878 | Rp16.878 | |
| Rp8.274 | Rp82.740 | |
| Rp7.522 | Rp752.200 | |
| Rp6.256 | Rp3.128.000 | |
| Rp5.871 | Rp5.871.000 | |
| Rp5.467 | Rp13.667.500 | |
| Rp5.210 | Rp26.050.000 |
Datasheet
Models
PCN
Specification Sheets
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250010
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Bulgaria
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
