R474I3100DQA1K
Images are for reference only
See Product Specifications
See Product Specifications
80-R474I3100DQA1K
R474I3100DQA1K
Mfr.:
KEMET
Description:
Safety Capacitors 440vac 0.1uF 10%
Safety Capacitors 440vac 0.1uF 10%
Datasheet:
In Stock: 458
-
Stock:
-
458 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.217 | Rp24.217 | |
| Rp12.512 | Rp125.120 | |
| Rp11.026 | Rp1.102.600 | |
| Full Ammo Pack (Order in multiples of 340) | ||
| Rp9.723 | Rp3.305.820 | |
| Rp8.549 | Rp5.813.320 | |
| Rp8.091 | Rp19.256.580 | |
| Rp7.779 | Rp37.028.040 | |
Datasheet
Models
PCN
Specification Sheets
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
