R4Y5I16805000K
Images are for reference only
See Product Specifications
See Product Specifications
80-R4Y5I16805000K
R4Y5I16805000K
Mfr.:
Description:
Film Capacitors 0.0068 uF 125C 10% 2 Pin LS=15 mm AEC-Q200
Film Capacitors 0.0068 uF 125C 10% 2 Pin LS=15 mm AEC-Q200
Datasheet:
In Stock: 760
-
Stock:
-
760 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.591 | Rp35.591 | |
| Rp24.033 | Rp240.330 | |
| Rp19.263 | Rp963.150 | |
| Rp17.832 | Rp1.783.200 | |
| Rp17.098 | Rp8.549.000 | |
| Rp14.658 | Rp14.658.000 | |
| Rp13.870 | Rp27.740.000 | |
| Rp13.393 | Rp66.965.000 |
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Indonesia
