R71MN42204030K
Images are for reference only
See Product Specifications
See Product Specifications
80-R71MN42204030K
R71MN42204030K
Mfr.:
Description:
Film Capacitors 2.2uF 420VDC 10% Rad
Film Capacitors 2.2uF 420VDC 10% Rad
Datasheet:
In Stock: 140
-
Stock:
-
140 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
29 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp40.545 | Rp40.545 | |
| Rp27.519 | Rp275.190 | |
| Rp22.566 | Rp1.128.300 | |
| Rp22.199 | Rp2.219.900 | |
| Rp18.346 | Rp9.173.000 | |
| Rp17.465 | Rp17.465.000 | |
| Rp16.126 | Rp32.252.000 | |
| Rp15.796 | Rp78.980.000 |
Datasheet
Models
PCN
Specification Sheets
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Bulgaria
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
