R75RW339050L3J
Images are for reference only
See Product Specifications
See Product Specifications
80-R75RW339050L3J
R75RW339050L3J
Mfr.:
Description:
Film Capacitors 1.25k V 0.39 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200
Film Capacitors 1.25k V 0.39 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200
Datasheet:
In Stock: 99
-
Stock:
-
99 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
31 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp108.425 | Rp108.425 | |
| Rp80.906 | Rp809.060 | |
| Rp68.981 | Rp3.449.050 | |
| Rp64.945 | Rp7.014.060 | |
| Rp58.707 | Rp31.701.780 | |
| Rp56.873 | Rp61.422.840 | |
| Rp56.322 | Rp115.572.744 |
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
