R79GC3100Z340J
Images are for reference only
See Product Specifications
See Product Specifications
80-R79GC3100Z340J
R79GC3100Z340J
Mfr.:
Description:
Film Capacitors .1uF 160VDC 5% Rad
Film Capacitors .1uF 160VDC 5% Rad
Datasheet:
In Stock: 10
-
Stock:
-
10Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.500Expected 28/07/2026
-
Factory Lead Time:
-
35Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.648,28 | Rp21.648,28 | |
| Rp13.080,70 | Rp130.807,00 | |
| Rp10.420,53 | Rp1.042.053,00 | |
| Rp8.696,00 | Rp4.348.000,00 | |
| Rp8.035,55 | Rp8.035.550,00 | |
| Rp7.686,97 | Rp11.530.455,00 |
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
