SBC9-560-182
Images are for reference only
See Product Specifications
See Product Specifications
80-SBC9-560-182
SBC9-560-182
Mfr.:
Description:
Power Inductors - Leaded 56uH 10% 1.8A DCR=100mOhms
Power Inductors - Leaded 56uH 10% 1.8A DCR=100mOhms
Datasheet:
In Stock: 62
-
Stock:
-
62 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
33 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.181 | Rp20.181 | |
| Rp16.658 | Rp166.580 | |
| Rp15.466 | Rp1.546.600 | |
| Rp12.659 | Rp3.164.750 | |
| Rp12.622 | Rp6.311.000 | |
| Rp11.264 | Rp11.264.000 | |
| Rp10.512 | Rp52.560.000 |
Datasheet
Models
Other
Specification Sheets
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
