SBCP-87HY2R2H
Images are for reference only
See Product Specifications
See Product Specifications
80-SBCP-87HY2R2H
SBCP-87HY2R2H
Mfr.:
Description:
Power Inductors - Leaded 2.2uH 30% 4A DCR=30mOhms
Power Inductors - Leaded 2.2uH 30% 4A DCR=30mOhms
Datasheet:
In Stock: 2.256
-
Stock:
-
2.256 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
33 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp29.537 | Rp29.537 | |
| Rp25.317 | Rp253.170 | |
| Rp22.199 | Rp554.975 | |
| Rp20.914 | Rp2.091.400 | |
| Rp19.263 | Rp4.815.750 | |
| Full Reel (Order in multiples of 500) | ||
| Rp19.080 | Rp9.540.000 | |
| Rp18.346 | Rp18.346.000 | |
| Rp17.887 | Rp44.717.500 | |
| Rp17.264 | Rp86.320.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Other
Specification Sheets
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
