SC-03-08JS
Images are for reference only
See Product Specifications
See Product Specifications
80-SC-03-08JS
SC-03-08JS
Mfr.:
Description:
Common Mode Filter Chokes 250V 3A 0.8mH DCR=60mOhms
Common Mode Filter Chokes 250V 3A 0.8mH DCR=60mOhms
Datasheet:
In Stock: 47
-
Stock:
-
47 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 47 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp64.761 | Rp64.761 | |
| Rp54.304 | Rp543.040 | |
| Rp49.534 | Rp1.238.350 | |
| Rp41.279 | Rp4.127.900 | |
| Rp38.710 | Rp9.677.500 | |
| Rp36.875 | Rp14.750.000 | |
| Rp35.958 | Rp43.149.600 | |
| Rp35.408 | Rp99.142.400 | |
| Rp34.674 | Rp180.304.800 |
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
