SC-03-D050
Images are for reference only
See Product Specifications
See Product Specifications
80-SC-03-D050
SC-03-D050
Mfr.:
Description:
Common Mode Filter Chokes 250V 3A 50uH
Common Mode Filter Chokes 250V 3A 50uH
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
360Expected 04/08/2026
-
Factory Lead Time:
-
25Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp41.095 | Rp41.095 | |
| Rp37.242 | Rp372.420 | |
| Rp34.674 | Rp866.850 | |
| Rp32.839 | Rp3.283.900 | |
| Rp32.472 | Rp8.118.000 | |
| Rp26.969 | Rp9.708.840 | |
| Rp25.684 | Rp27.738.720 | |
| Rp25.501 | Rp64.262.520 | |
| Rp24.584 | Rp123.903.360 |
Similar Products
Datasheet
Models
Other
Specification Sheets
Compliance Codes
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
