SC22-04-100J
Images are for reference only
See Product Specifications
See Product Specifications
80-SC22-04-100J
SC22-04-100J
Mfr.:
Description:
Common Mode Chokes / Filters 250V 10mH 4A DCR=0.071Ohms
Common Mode Chokes / Filters 250V 10mH 4A DCR=0.071Ohms
Datasheet:
In Stock: 40
-
Stock:
-
40Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
200Expected 17/12/2026
-
Factory Lead Time:
-
25Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp73.567 | Rp73.567 | |
| Rp60.542 | Rp605.420 | |
| Rp53.937 | Rp1.348.425 | |
| Rp50.635 | Rp2.025.400 | |
| Rp48.984 | Rp5.878.080 | |
| Rp45.498 | Rp12.739.440 | |
| Rp44.581 | Rp23.182.120 |
Datasheet
Models
Other
Specification Sheets
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
