SCR25XV-350-2R4A003JH
Images are for reference only
See Product Specifications
See Product Specifications
80-SCR25XV3502R43JH
SCR25XV-350-2R4A003JH
Mfr.:
Description:
Common Mode Chokes / Filters 1000V 0.11mH 35A ESR=0.7mOhms AEC-Q200
Common Mode Chokes / Filters 1000V 0.11mH 35A ESR=0.7mOhms AEC-Q200
Datasheet:
In Stock: 99
-
Stock:
-
99 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
46 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp220.335 | Rp220.335 | |
| Rp181.258 | Rp1.812.580 | |
| Rp165.114 | Rp4.953.420 | |
| Rp164.931 | Rp9.895.860 | |
| Rp156.675 | Rp18.801.000 | |
| Rp153.923 | Rp41.559.210 | |
| Rp141.448 | Rp72.138.480 |
Datasheet
Models
Other
Specification Sheets
Compliance Codes
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
