SS30V-R250092
Images are for reference only
See Product Specifications
See Product Specifications
80-SS30V-R250092
SS30V-R250092
Mfr.:
Description:
Common Mode Filter Chokes 250VAC 2.5A 9.2mH
Common Mode Filter Chokes 250VAC 2.5A 9.2mH
Datasheet:
In Stock: 1.812
-
Stock:
-
1.812 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp56.322 | Rp56.322 | |
| Rp51.002 | Rp510.020 | |
| Rp47.516 | Rp1.187.900 | |
| Rp38.160 | Rp3.816.000 | |
| Rp34.674 | Rp6.934.800 | |
| Rp33.390 | Rp20.034.000 | |
| Rp33.206 | Rp33.206.000 | |
| Rp31.739 | Rp158.695.000 |
Datasheet
Models
PCN
Specification Sheets
Compliance Codes
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
