SSB11H-R13090
Images are for reference only
See Product Specifications
See Product Specifications
80-SSB11H-R13090
SSB11H-R13090
Mfr.:
Description:
Common Mode Chokes / Filters 250V 1.3A 9mH
Common Mode Chokes / Filters 250V 1.3A 9mH
Datasheet:
In Stock: 392
-
Stock:
-
392 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 392 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp32.656 | Rp32.656 | |
| Rp29.537 | Rp295.370 | |
| Rp27.519 | Rp687.975 | |
| Rp22.566 | Rp2.256.600 | |
| Rp21.832 | Rp5.458.000 | |
| Rp18.896 | Rp9.448.000 | |
| Rp18.346 | Rp14.676.800 | |
| Rp18.144 | Rp101.606.400 |
Datasheet
Models
PCN
Specification Sheets
Compliance Codes
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
