SSHB10H-R04760
Images are for reference only
See Product Specifications
See Product Specifications
80-SSHB10H-R04760
SSHB10H-R04760
Mfr.:
Description:
Common Mode Chokes / Filters 250VAC 0.4A 76mH 11.5mm DualMode
Common Mode Chokes / Filters 250VAC 0.4A 76mH 11.5mm DualMode
Datasheet:
In Stock: 144
-
Stock:
-
144 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp32.839 | Rp32.839 | |
| Rp29.904 | Rp299.040 | |
| Rp27.519 | Rp687.975 | |
| Rp26.235 | Rp3.148.200 | |
| Rp24.767 | Rp7.430.100 | |
| Rp24.400 | Rp13.176.000 | |
| Rp23.850 | Rp24.327.000 | |
| Rp22.382 | Rp112.805.280 |
Datasheet
Models
PCN
Specification Sheets
Compliance Codes
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
