T110A224K020AS
Images are for reference only
See Product Specifications
See Product Specifications
80-T110A224K020
T110A224K020AS
Mfr.:
Description:
Tantalum Capacitors - Solid Leaded 20volts 0.22uF 10%
Tantalum Capacitors - Solid Leaded 20volts 0.22uF 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp122.918 | Rp18.437.700 | |
| Rp113.378 | Rp68.026.800 |
Similar Products
Compliance Codes
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210020
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Portugal
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0922-1